SOCKET FOR RELAY INTERFACE MODULES 8 A,35 MM RAIL MOUNTING
Finder 48.51.8.024.0060SPA technical specifications.
| Package/Case | Module |
| Contact Material | Silver |
| Depth | 75.3mm |
| Height | 78.6mm |
| Input Current | 46mA |
| Length | 15.8mm |
| Max Input Voltage | 24V |
| Min Input Voltage | 19.2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Termination | Screw |
| Turn-Off Delay Time | 12ms |
| Turn-On Delay Time | 12ms |
| RoHS | Compliant |
Download the complete datasheet for Finder 48.51.8.024.0060SPA to view detailed technical specifications.
No datasheet is available for this part.