Finder 48.52.7.024.0050SPA technical specifications.
| Package/Case | Module |
| Coil Power | 500mW |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Depth | 75.3mm |
| Height | 78.6mm |
| Input Current | 22.2mA |
| Input Resistance | 1.081kR |
| Length | 15.8mm |
| Max Input Voltage | 24V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| Turn-Off Delay Time | 12ms |
| Turn-On Delay Time | 15ms |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 48.52.7.024.0050SPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.