Finder 49.52.7.024.0050SPA technical specifications.
| Coil Current | 22.2mA |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Finder 49.52.7.024.0050SPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.