Finder 49.52.8.024.0060SPA technical specifications.
| Coil Current | 46mA |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Finder 49.52.8.024.0060SPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.