Finder 4C.01.9.012.0050SPA technical specifications.
| Package/Case | Module |
| Coil Current | 40mA |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Depth | 64.6mm |
| Height | 82.9mm |
| Input Current | 40mA |
| Input Resistance | 300R |
| Length | 15.8mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 8.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 12ms |
| Turn-On Delay Time | 15ms |
| RoHS | Compliant |
Download the complete datasheet for Finder 4C.01.9.012.0050SPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.