
The Finder 4C.51.8.012.0060 is a general relay module with a silver contact material and a module package. It has a maximum input voltage of 13.2V and a minimum input voltage of 9.6V. The relay module has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It can handle an input current of 90mA and has an input resistance of 80R. The module is mounted on a DIN rail and features SMD/SMT termination. The turn-on delay time is 15ms and the turn-off delay time is 12ms.
Finder 4C.51.8.012.0060 technical specifications.
| Package/Case | Module |
| Contact Material | Silver |
| Depth | 15.8mm |
| Height | 61.7mm |
| Input Current | 90mA |
| Input Resistance | 80R |
| Length | 95.6mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 9.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 12ms |
| Turn-On Delay Time | 15ms |
| RoHS | Compliant |
Download the complete datasheet for Finder 4C.51.8.012.0060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.