Finder 50.12.9.048.5000 technical specifications.
| Coil Power | 700mW |
| Coil Resistance | 3.28kR |
| Contact Current Rating | 8A |
| Contact Material | Gold, Silver |
| Depth | 12.4mm |
| Height | 25mm |
| Length | 29mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Finder 50.12.9.048.5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.