Finder 55.13.9.012.0000 technical specifications.
| Coil Current | 86mA |
| Coil Power | 1W |
| Coil Resistance | 140R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Current | 10A |
| Throw Configuration | 3PDT |
| Width | 20.6mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 55.13.9.012.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.