Finder 55.14.8.110.0000 technical specifications.
| Application(s) | POWER |
| Coil Resistance | 4kR |
| Contact Material | Silver |
| Current Rating | 7A |
| Depth | 20.7mm |
| Height | 35.8mm |
| Length | 27.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 4 |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Finder 55.14.8.110.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.