Finder 55.32.8.048.0000 technical specifications.
| Coil Current | 25mA |
| Coil Resistance | 770R |
| Contact Material | Silver |
| Height | 27.5mm |
| Mount | Plug-In |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | 55 |
| Width | 20.6mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 55.32.8.048.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.