Finder 55.33.8.024.0050 technical specifications.
| Coil Current | 53mA |
| Coil Resistance | 190R |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Finder 55.33.8.024.0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.