Finder 55.34.8.012.0040 technical specifications.
| Coil Current | 97mA |
| Coil Power | 1W |
| Coil Resistance | 50R |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Finder 55.34.8.012.0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.