Finder 55.34.8.024.0040 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 53mA |
| Coil Power | 1W |
| Coil Resistance | 190R |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Contact Type | 4 change-overs |
| Depth | 20.7mm |
| Height | 37.2mm |
| Length | 27.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Switching Current | 7A |
| Switching Voltage | 250V |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| Width | 20.7mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 55.34.8.024.0040 to view detailed technical specifications.
No datasheet is available for this part.