Finder 55.34.9.024.5000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Termination Type | QUICK CONNECT |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Finder 55.34.9.024.5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.