Finder 55.34.9.024.5080 technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 600R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Finder 55.34.9.024.5080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.