Finder 56.32.8.110.0000 technical specifications.
| Coil Current | 12.5mA |
| Coil Power | 1W |
| Coil Resistance | 3.94kR |
| Coil Voltage (AC) | 110V |
| Contact Material | Silver |
| Height | 27.6mm |
| Mount | Plug-In |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 56 |
| Throw Configuration | DPDT |
| Width | 41mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 56.32.8.110.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.