Finder 56.34.8.230.0040 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Resistance | 7.7kR |
| Contact Material | Silver |
| Contact Type | 4 change-overs |
| Depth | 40.8mm |
| Height | 37.1mm |
| Length | 27.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Width | 27.7mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 56.34.8.230.0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.