Finder 56.34.9.012.0000 technical specifications.
| Coil Current | 97mA |
| Coil Power | 1.3W |
| Coil Resistance | 123R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Resistance | 123R |
| Throw Configuration | 4PDT |
| Width | 41mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 56.34.9.012.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.