Finder 56.44.9.012.0000 technical specifications.
| Application(s) | POWER |
| Coil Current | 97mA |
| Coil Power | 1.3W |
| Coil Resistance | 123R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Depth | 27.7mm |
| Height | 37.1mm |
| Length | 40.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Throw Configuration | 4PDT |
| Width | 41mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 56.44.9.012.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.