Finder 58.33.9.024.0050 technical specifications.
| Coil Resistance | 600R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 78.4mm |
| Reach SVHC Compliant | No |
| Throw Configuration | 3PDT |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 58.33.9.024.0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
