Finder 60.13.8.012.0040 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Resistance | 19R |
| Contact Material | Silver |
| Contact Type | 3 change-overs |
| Depth | 36.4mm |
| Height | 54.2mm |
| Length | 32.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Ratings | IP40 |
| Termination | PCB |
| Width | 32.5mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 60.13.8.012.0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.