Finder 60.42.9.024.0000 technical specifications.
| Coil Current | 53.9mA |
| Coil Power | 1.3W |
| Coil Resistance | 445R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Finder 60.42.9.024.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.