
This 2-pole power relay features a silver-cadmium contact material and a coil resistance of 74 ohms. It has a flanged mount and operates within a temperature range of -40°C to 70°C. The relay measures 68mm in length, 38.2mm in depth, and 35.8mm in height.
Finder 62.82.8.024.0000 technical specifications.
| Application(s) | POWER |
| Coil Resistance | 74R |
| Contact Material | Silver, Cadmium |
| Depth | 38.2mm |
| Height | 35.8mm |
| Length | 68mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges |
| Number of Poles | 2 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Finder 62.82.8.024.0000 to view detailed technical specifications.
No datasheet is available for this part.