Finder 62.83.9.024.0300 technical specifications.
| Application(s) | POWER |
| Coil Current | 125mA |
| Coil Power | 3W |
| Coil Resistance | 192R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Depth | 38.2mm |
| Height | 35.8mm |
| Length | 68mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Finder 62.83.9.024.0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.