Finder 65.31.8.110.0300 technical specifications.
| Application(s) | POWER |
| Coil Resistance | 1.6kR |
| Contact Material | Silver, Cadmium |
| Depth | 32.2mm |
| Height | 36.5mm |
| Length | 62.2mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Finder 65.31.8.110.0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.