Finder 66.22.8.230.0000 technical specifications.
| Application(s) | POWER |
| Coil Power | 1.7W |
| Coil Resistance | 4kR |
| Contact Material | Silver, Cadmium |
| Current Rating | 30A |
| Depth | 33.5mm |
| Height | 31mm |
| Length | 51.5mm |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Finder 66.22.8.230.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.