The 66.22.9.012.0600 is a power relay from Finder with a current rating of 30A and a coil power of 1.7W. It features a silver and cadmium contact material and a through hole termination. The relay has a DPST throw configuration and is mounted on a PCB. It operates within a temperature range of -40°C to 70°C.
Finder 66.22.9.012.0600 technical specifications.
| Application(s) | POWER |
| Coil Power | 1.7W |
| Coil Resistance | 85R |
| Contact Material | Silver, Cadmium |
| Current Rating | 30A |
| Depth | 33.5mm |
| Height | 31mm |
| Length | 51.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Finder 66.22.9.012.0600 to view detailed technical specifications.
No datasheet is available for this part.