Finder 66.82.9.012.0000 technical specifications.
| Application(s) | POWER |
| Coil Current | 141mA |
| Coil Power | 1.7W |
| Coil Resistance | 85R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Type | 2 change-overs |
| Depth | 33.5mm |
| Height | 31mm |
| Length | 68.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Response Time | 15ms |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 66.82.9.012.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.