Finder 66.82.9.012.0300 technical specifications.
| Contact Type | 2 makers |
| Height | 31mm |
| Length | 51.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges |
| Response Time | 15ms |
| Width | 33.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Finder 66.82.9.012.0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.