Finder 67.22.9.024.4500 technical specifications.
| Contact Type | 2 makers |
| Height | 57.5mm |
| Length | 51.5mm |
| Mount | PCB |
| RoHS Compliant | Yes |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 67.22.9.024.4500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.