Finder 67.23.9.012.4500 technical specifications.
| Contact Type | 3 makers |
| Height | 57.5mm |
| Length | 51.5mm |
| Mount | PCB |
| RoHS Compliant | Yes |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 67.23.9.012.4500 to view detailed technical specifications.
No datasheet is available for this part.