Finder 71.31.8.400.1010 technical specifications.
| Contact Current Rating | 10A |
| Contact Type | SPDT-CO |
| Height | 85mm |
| Load Current | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 400V |
| Max Supply Voltage | 60Hz |
| Mount | DIN Rail |
| Nominal Input Voltage (AC) | 400V |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Series | 71 |
| Switching Capacity | 500W |
| Switching Current | 10A |
| Throw Configuration | SPDT |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 71.31.8.400.1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.