Finder 71.51.8.230.1021 technical specifications.
| Contact Current Rating | 10A |
| Contact Type | SPDT-CO |
| Height | 85mm |
| Load Current | 10A |
| Max Supply Voltage (AC) | 230V |
| Max Supply Voltage | 60Hz |
| Reach SVHC Compliant | No |
| Switching Capacity | 500W |
| Switching Current | 10A |
| Throw Configuration | SPDT |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 71.51.8.230.1021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.