Finder 71.92.8.230.0001 technical specifications.
| Package/Case | 0001 |
| Contact Type | 2 change-overs |
| Height | 101mm |
| Length | 78.8mm |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Finder 71.92.8.230.0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.