Finder 77.01.8.230.8050 technical specifications.
| Depth | 60.8mm |
| Height | 84mm |
| Length | 17.5mm |
| Load Current | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 90V |
| Max Supply Voltage | 265V |
| Min Supply Voltage | 90V |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| Switching Capacity | 500W |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 20ms |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 77.01.8.230.8050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.