Finder 77.31.9.024.8050 technical specifications.
| Contact Type | 1 maker |
| Depth | 120.3mm |
| Height | 83.3mm |
| Length | 22.5mm |
| Load Current | 30A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 24V |
| Mount | DIN Rail |
| Operating Supply Voltage | 24V |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 10ms |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 77.31.9.024.8050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.