Finder 7F.05.0.000.4000 technical specifications.
| Color | Grey |
| Height | 250mm |
| Material | Plastic |
| Width | 250mm |
| RoHS | Not Compliant |
Download the complete datasheet for Finder 7F.05.0.000.4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.