Finder 7T.81.0.000.2303 technical specifications.
| Contact Type | 1 maker |
| Height | 47.8mm |
| Length | 88.8mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -45°C |
| Mount | DIN Rail |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 7T.81.0.000.2303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
