Finder 80.21.0.240.0000 technical specifications.
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Contact Type | SPDT-CO |
| Depth | 60.8mm |
| Height | 60.8mm |
| Length | 84mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Nominal Input Voltage | 240V |
| Number of Contacts | 1 |
| Operating Supply Voltage | 240V |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Switching Capacity | 550W |
| Switching Current | 16A |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 80.21.0.240.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
