Finder 81.01.0.230.0000 technical specifications.
| Coil Voltage (AC) | 230V |
| Max Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Finder 81.01.0.230.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.