Finder 85.04.0.125.0000 technical specifications.
| Coil Voltage (AC) | 125V |
| Contact Material | Silver |
| Depth | 27.7mm |
| Length | 63.1mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 125V |
| Mount | Plug-In |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| Width | 20.6mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 85.04.0.125.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.