Finder 93.11 technical specifications.
| Current Rating | 6A |
| Height | 28.35mm |
| Length | 33mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, DIN Rail |
| Number of Contacts | 5 |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 93.11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.