Finder 94.74SMA technical specifications.
| Current Rating | 10A |
| Mount | Panel, DIN Rail |
| Number of Contacts | 11 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Finder 94.74SMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
