Finisar DM200-01-1-8930-0-LC technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -5°C |
| Max Power Dissipation | 1.995mW |
| Mount | Screw |
| Wavelength | 1584nm |
| RoHS | Not Compliant |
Download the complete datasheet for Finisar DM200-01-1-8930-0-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.