| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
No Image | AFBR-390525RZ | Broadcom | Fiber Optic Transceiver, -40 to 85°C, Through Hole |
No Image | TRX10GVP2001 | Amphenol | 10Gbps Pluggable Fiber Optic Transceiver, 5V, 75°C |
![]() | TRX10GDP0301 | Amphenol | Fiber Optic Device, |
No Image | TSL13S | AMS | Light-to-Voltage Converters - The TSL12S, TSL13S and TSL14S are cost-optimized, highly integrated light-to-voltage optical sensors, each combining a photodiode and a transimpedance amplifier (feedback resistor = 80 MOhms, 20 MOhms and 5 MOhms, respectively) on a single monolithic integrated circuit. The photodiode active area is 0.5 mm x 0.5 mm and the sensors respond to light in the range of 320 nm to 1050 nm. Output voltage is linear with light intensity (irradiance) incident on the sensor over a wide dynamic range. |
![]() | HFBR-2536 | Broadcom | Fiber Optic Device |
![]() | TRX10GDP0310 | Amphenol | Fiber Optic Device, |
![]() | TALP1000B | Texas Instruments | TALP1000B Dual-Axis Analog MEMS Pointing Mirror |
No Image | AFBR-390550RZ | Broadcom | Fiber Optic Device, Through Hole Mount, PACKAGE-8 |
No Image | AFBR-390500RZ | Broadcom | Fiber Optic Device, Through Hole Mount, PACKAGE-8 |
No Image | AFBR-390575RZ | Broadcom | Fiber Optic Device, Through Hole Mount, PACKAGE-8 |
![]() | TFBS5700-TR3 | Vishay | Fiber Optic Device |
No Image | FU-675PDF-V2M89A | Mitsubishi | Fiber Optic Device |
No Image | FU-675PDF-V2M99A | Mitsubishi | Fiber Optic Device |
No Image | LCP-155A4HSR | Delta Electronics | Fiber Optic Device |
No Image | FU-675PDF-V2M14A | Mitsubishi | Fiber Optic Device |
No Image | FU-675PDF-V1M62A | Mitsubishi | Fiber Optic Device |
No Image | FU-675PDF-V1M22A | Mitsubishi | Fiber Optic Device |
No Image | FU-675PDF-V1M44A | Mitsubishi | Fiber Optic Device |
No Image | FU-675PDF-V1M10A | Mitsubishi | Fiber Optic Device |
No Image | FU-675PDF-V2M15A | Mitsubishi | Fiber Optic Device |