Finisar FDB-1022 technical specifications.
| Evaluation Kit | Yes |
| Logic Function | Transceiver |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Finisar FDB-1022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
