The FTLX8574D3BTL 10Gb/s SFP+ transceivers are high-performance modules designed for use in 10-Gigabit Ethernet links over multimode fiber. These transceivers are optimized for industrial temperature ranges (-40°C to 85°C) and feature an uncooled 850nm VCSEL transmitter with a PIN limiting receiver. They support bit rates from 9.95 to 10.5 Gb/s and provide a maximum link length of 300m on OM3 multimode fiber or 400m on OM4 multimode fiber. The modules include built-in digital diagnostic functions via a 2-wire serial interface and are hot-pluggable with a standard SFP+ footprint.
Finisar FTLX8574D3BTL technical specifications.
| Data Rate | 10.3Gb/s |
| Wavelength | 850nm |
| Max Link Length | 400 (on OM4 MMF)m |
| Fiber Type | Multimode (MMF) |
| Supply Voltage | 3.3V |
| Operating Temperature Range | -40 to 85°C |
| Power Dissipation | < 1W |
| Connector Type | Duplex LC |
| Laser Type | VCSEL |
| Receiver Type | PIN |
| Environmental | RoHS 6 compliant (lead-free) |
| Ethernet Standard | IEEE 802.3-2012 10GBASE-SR/SW |
| Msa Compliance | SFF-8431, SFF-8432 |
| Digital Diagnostics | SFF-8472 |
| Fibre Channel | 10G Fibre Channel 1200-Mx-SN-I |
Download the complete datasheet for Finisar FTLX8574D3BTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.