TX/RX Optical Fiber 2670Mbps 20-Pin
Finisar FWLF-1521-7D-61 technical specifications.
| Data Rate | 2.67Gbps |
| Mount | Pluggable, Panel |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Wavelength | 1611nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FWLF-1521-7D-61 to view detailed technical specifications.
No datasheet is available for this part.