The FWLF1621P2T55 is a single-channel transceiver from Finisar, operating at a wavelength of 1551nm and supporting data rates of up to 2.67Gbps. It is designed to be powered by a 3.3V supply voltage and has a maximum supply current of 380mA. The device is packaged in a tray and is RoHS compliant. It is intended for use in Ethernet applications and is suitable for pluggable mounting.
Finisar FWLF1621P2T55 technical specifications.
| Data Rate | 2.67Gbps |
| Max Supply Current | 380mA |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Pluggable |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1551nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FWLF1621P2T55 to view detailed technical specifications.
No datasheet is available for this part.