Ambient Light Sensor Photodiode PIN Chip 0.65A/W Sensitivity 10-Pin SMD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the First Sensor 01-063 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 8.8 |
| Package Width (mm) | 10.6 |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.5(Max) |
| Pin Pitch (mm) | 1.27 |
| Mounting | Surface Mount |
| Type | Chip |
| Photodiode Type | PIN |
| Photo Sensitivity | 0.65A/W |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Photodiode Material | Si |
| Maximum Dark Current | 0.5(Typ)nA |
| Maximum Reverse Voltage | 50V |
| Maximum Rise Time | 50(Typ)ns |
| Cage Code | 1ZDT3 |
| EU RoHS | Yes with Exemption |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for First Sensor 01-063 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.